Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC33050-4YHL-TRCopy
Manufacturer Standard Lead Time68 weeks
Order Code
Re-Reel2857643RL
Cut Tape2857643
Your Part Number
3,470 In Stock
Need more?
3,470 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.700 | CNY15.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.700 (CNY17.741) |
| 25+ | CNY15.390 (CNY17.3907) |
| 100+ | CNY15.080 (CNY17.0404) |
| 5000+ | CNY14.760 (CNY16.6788) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC33050-4YHL-TRCopy
Manufacturer Standard Lead Time68 weeks
Order Code
Re-Reel2857643RL
Cut Tape2857643
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min2.7V
Input Voltage Max5.5V
Output Current600mA
Max Output Current600mA
IC Case / PackageMLF
No. of Pins12Pins
IC MountingSurface Mount
Output Voltage Nom1.2V
Output Voltage - Nom1.2V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ4MHz
Efficiency93%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
DC / DC Converter IC CaseMLF
Automotive Qualification Standard-
Switching Frequency4MHz
Technical Specifications
Output Type
Fixed
Topology
Synchronous Buck (Step Down)
Input Voltage Max
5.5V
Max Output Current
600mA
No. of Pins
12Pins
Output Voltage Nom
1.2V
Output Voltage Min
-
Switching Frequency Typ
4MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
MLF
Switching Frequency
4MHz
No. of Outputs
1Outputs
Input Voltage Min
2.7V
Output Current
600mA
IC Case / Package
MLF
IC Mounting
Surface Mount
Output Voltage - Nom
1.2V
Output Voltage Max
-
Efficiency
93%
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006
