Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC33030-AYHJ-TRCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel2851070RL
Cut Tape2851070
Your Part Number
3,680 In Stock
Need more?
3,680 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.360 | CNY10.36 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.360 (CNY11.7068) |
| 25+ | CNY10.160 (CNY11.4808) |
| 100+ | CNY9.950 (CNY11.2435) |
| 5000+ | CNY9.740 (CNY11.0062) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC33030-AYHJ-TRCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel2851070RL
Cut Tape2851070
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min2.7V
No. of Outputs1 Output
Input Voltage Max5.5V
Max Output Current400mA
IC Case / PackageMLF
Output Current400mA
No. of Pins10Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min2.7V
Output Voltage Max5.5V
Switching Frequency Typ8MHz
Efficiency78%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
DC / DC Converter IC CaseMLF
Switching Frequency8MHz
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
No. of Outputs
1 Output
Max Output Current
400mA
Output Current
400mA
IC Mounting
Surface Mount
Output Voltage Min
2.7V
Switching Frequency Typ
8MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
MLF
No. of Outputs
1Outputs
Input Voltage Min
2.7V
Input Voltage Max
5.5V
IC Case / Package
MLF
No. of Pins
10Pins
Output Voltage - Nom
-
Output Voltage Max
5.5V
Efficiency
78%
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Switching Frequency
8MHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000013
