Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC29752WWTCopy
Manufacturer Standard Lead Time12 weeks
Order Code2857617
Product RangeAdj 7.5A LDO Voltage Regulators
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY164.280 (CNY185.6364) |
| 25+ | CNY161.000 (CNY181.930) |
Price for:Each
Minimum: 1
Multiple: 1
CNY164.28 (CNY185.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC29752WWTCopy
Manufacturer Standard Lead Time12 weeks
Order Code2857617
Product RangeAdj 7.5A LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2.5V
Input Voltage Max26V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1.25V
Output Voltage Max25V
PolarityPositive Output
Output Current Max7.5A
Max Output Current7.5A
Dropout Voltage Typ @ Current425mV
Dropout Voltage - Typ @ Current425mV
IC MountingThrough Hole
IC Case / PackageTO-247
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 7.5A LDO Voltage Regulators
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
26V
Output Voltage - Nom
-
Output Voltage Max
25V
Output Current Max
7.5A
Dropout Voltage Typ @ Current
425mV
IC Mounting
Through Hole
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
-
Input Voltage Min
2.5V
No. of Outputs
1Outputs
Output Voltage Min
1.25V
Polarity
Positive Output
Max Output Current
7.5A
Dropout Voltage - Typ @ Current
425mV
IC Case / Package
TO-247
Operating Temperature Min
-40°C
Product Range
Adj 7.5A LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012927
