Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC2954-02WTCopy
Manufacturer Standard Lead Time25 weeks
Order Code3580685
Product Range5V 250mA LDO Voltage Regulators
Your Part Number
239 In Stock
Need more?
239 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.160 (CNY22.7808) |
| 25+ | CNY16.730 (CNY18.9049) |
| 100+ | CNY15.250 (CNY17.2325) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.16 (CNY22.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC2954-02WTCopy
Manufacturer Standard Lead Time25 weeks
Order Code3580685
Product Range5V 250mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2V
Input Voltage Max30V
No. of Outputs1Outputs
Output Voltage - Nom5V
Output Voltage Nom5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max250mA
Max Output Current250mA
Dropout Voltage - Typ @ Current375mV
Dropout Voltage Typ @ Current375mV
IC MountingThrough Hole
IC Case / PackageTO-220
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range5V 250mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed
Input Voltage Max
30V
Output Voltage - Nom
5V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
250mA
Dropout Voltage Typ @ Current
375mV
IC Case / Package
TO-220
Operating Temperature Min
-40°C
Product Range
5V 250mA LDO Voltage Regulators
Input Voltage Min
2V
No. of Outputs
1Outputs
Output Voltage Nom
5V
Output Voltage Max
-
Output Current Max
250mA
Dropout Voltage - Typ @ Current
375mV
IC Mounting
Through Hole
No. of Pins
3Pins
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
