
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.600 (CNY19.888) |
| 25+ | CNY17.250 (CNY19.4925) |
| 100+ | CNY16.900 (CNY19.097) |
Product Information
Product Overview
The MIC2954-02WS is a 250mA low-Dropout Regulator with a very low dropout voltage (typically 40mV at light loads and 375mV at 250mA) and low quiescent current. The quiescent current of the regulator increases only slightly in dropout, thus prolonging battery life. It features include protection against reversed battery, fold-back current limiting and automotive load-dump protection (60V positive transient). It is an adjustable version that includes an error flag output that warns of a low output voltage, which is often due to failing batteries on the input. This may also be used as a power-on reset. A logic-compatible shutdown input is provided which enables the regulator to be switched ON and OFF. This part may be pin-strapped for 5V output or programmed from 1.24 to 29V with the use of two external resistors.
- Low quiescent current
- Low dropout voltage
- Extremely tight load and line regulation
- Very low temperature coefficient
- Current and thermal limiting
- Error flag warns of low output voltage
- Logic-controlled electronic shutdown
Applications
Power Management, Computers & Computer Peripherals, Automotive, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
30V
5V
-
Positive Output
250mA
375mV
SOT-223
-40°C
5V 250mA LDO Voltage Regulators
No SVHC (04-Feb-2026)
2V
1Outputs
5V
-
250mA
375mV
Surface Mount
3Pins
125°C
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for MIC2954-02WS
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
