Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC29502WU-TRCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel2857616RL
Cut Tape2857616
Product RangeAdj 5A LDO Voltage Regulators
Your Part Number
35 In Stock
Need more?
35 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | CNY75.840 | CNY75.84 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY75.840 (CNY85.6992) |
| 25+ | CNY74.330 (CNY83.9929) |
| 100+ | CNY72.810 (CNY82.2753) |
| 750+ | CNY71.290 (CNY80.5577) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC29502WU-TRCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel2857616RL
Cut Tape2857616
Product RangeAdj 5A LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2.3V
Input Voltage Max26V
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Adjustable Output Voltage Min1.25V
Output Voltage - Nom-
Output Voltage Min1.25V
Adjustable Output Voltage Max25V
Output Current5A
Output Voltage Max25V
Dropout Voltage Vdo370mV
PolarityPositive Output
LDO Regulator Case StyleTO-263 (D2PAK)
Output Current Max5A
Max Output Current5A
Dropout Voltage Typ @ Current370mV
Dropout Voltage - Typ @ Current370mV
IC MountingSurface Mount
IC Case / PackageTO-263 (D2PAK)
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 5A LDO Voltage Regulators
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Adjustable
Input Voltage Max
26V
No. of Outputs
1Outputs
Output Voltage - Nom
-
Adjustable Output Voltage Max
25V
Output Voltage Max
25V
Polarity
Positive Output
Output Current Max
5A
Dropout Voltage Typ @ Current
370mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
2.3V
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
1.25V
Output Voltage Min
1.25V
Output Current
5A
Dropout Voltage Vdo
370mV
LDO Regulator Case Style
TO-263 (D2PAK)
Max Output Current
5A
Dropout Voltage - Typ @ Current
370mV
IC Case / Package
TO-263 (D2PAK)
Operating Temperature Min
-40°C
Product Range
Adj 5A LDO Voltage Regulators
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for MIC29502WU-TR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001873
