Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC29501-5.0WTCopy
Manufacturer Standard Lead Time20 weeks
Order Code3580682
Product Range5V 5A LDO Voltage Regulators
Your Part Number
41 In Stock
Need more?
41 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY75.840 (CNY85.6992) |
| 25+ | CNY74.330 (CNY83.9929) |
| 100+ | CNY72.810 (CNY82.2753) |
Price for:Each
Minimum: 1
Multiple: 1
CNY75.84 (CNY85.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC29501-5.0WTCopy
Manufacturer Standard Lead Time20 weeks
Order Code3580682
Product Range5V 5A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.24V
Input Voltage Max26V
No. of Outputs1Outputs
Output Voltage - Nom5V
Output Voltage Nom5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max5A
Max Output Current5A
Dropout Voltage Typ @ Current350mV
Dropout Voltage - Typ @ Current350mV
IC MountingThrough Hole
IC Case / PackageTO-220
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range5V 5A LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed
Input Voltage Max
26V
Output Voltage - Nom
5V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
5A
Dropout Voltage - Typ @ Current
350mV
IC Case / Package
TO-220
Operating Temperature Min
-40°C
Product Range
5V 5A LDO Voltage Regulators
Input Voltage Min
1.24V
No. of Outputs
1Outputs
Output Voltage Nom
5V
Output Voltage Max
-
Output Current Max
5A
Dropout Voltage Typ @ Current
350mV
IC Mounting
Through Hole
No. of Pins
5Pins
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
