Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC29372WTCopy
Manufacturer Standard Lead Time14 weeks
Order Code3380442
Product RangeAdj 750mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.850 (CNY42.7705) |
| 25+ | CNY33.970 (CNY38.3861) |
| 100+ | CNY33.360 (CNY37.6968) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.85 (CNY42.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC29372WTCopy
Manufacturer Standard Lead Time14 weeks
Order Code3380442
Product RangeAdj 750mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2V
Input Voltage Max26V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1.24V
Output Voltage Max26V
PolarityPositive Output
Max Output Current750mA
Output Current Max750mA
Dropout Voltage Typ @ Current370mV
Dropout Voltage - Typ @ Current370mV
IC MountingThrough Hole
IC Case / PackageTO-220
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 750mA LDO Voltage Regulators
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Adjustable
Input Voltage Max
26V
Output Voltage - Nom
-
Output Voltage Max
26V
Max Output Current
750mA
Dropout Voltage Typ @ Current
370mV
IC Mounting
Through Hole
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
-
Input Voltage Min
2V
No. of Outputs
1Outputs
Output Voltage Min
1.24V
Polarity
Positive Output
Output Current Max
750mA
Dropout Voltage - Typ @ Current
370mV
IC Case / Package
TO-220
Operating Temperature Min
-40°C
Product Range
Adj 750mA LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
