
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.670 (CNY25.6171) |
| 25+ | CNY18.830 (CNY21.2779) |
| 100+ | CNY17.110 (CNY19.3343) |
Product Information
Product Overview
The MIC29302WU is a high-current low-Dropout Regulator with a Micrel's proprietary Super βeta PNP® process with a PNP pass element. The 3A LDO regulator features 450mV (full load) dropout voltage and very low ground current. Designed for high-current loads, this device also find applications in lower current, low dropout-critical systems, where their dropout voltage and ground current values are important attributes. Along with a total accuracy of ±2% (over-temperature, line and load regulation) the regulator features very-fast transient recovery from input voltage surges and output load current changes.
- High current capability
- Low dropout voltage
- Low ground current
- Accurate 1% guaranteed tolerance
- Extremely fast transient response
- Zero-current shutdown mode
- Error flag signals output out-of-regulation
- Supplier’s original packaging: Tube
Applications
Power Management, Computers & Computer Peripherals, Automotive, Portable Devices
Technical Specifications
Adjustable
26V
-
25V
3A
370mV
Surface Mount
5Pins
125°C
-
2V
1Outputs
1.27V
Positive Output
3A
370mV
TO-263 (D2PAK)
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
