Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC29301-5.0WU-TRCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel3491054RL
Cut Tape3491054
Product Range5V 3A LDO Voltage Regulators
Your Part Number
207 In Stock
Need more?
207 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY42.500 | CNY42.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.500 (CNY48.025) |
| 25+ | CNY41.650 (CNY47.0645) |
| 100+ | CNY40.800 (CNY46.104) |
| 750+ | CNY39.950 (CNY45.1435) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC29301-5.0WU-TRCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel3491054RL
Cut Tape3491054
Product Range5V 3A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-
Input Voltage Max26V
No. of Outputs1Outputs
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current3A
Dropout Voltage - Typ @ Current370mV
Dropout Voltage Typ @ Current370mV
IC MountingSurface Mount
IC Case / PackageTO-263 (D2PAK)
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range5V 3A LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed
Input Voltage Max
26V
Output Voltage Nom
5V
Output Voltage Min
-
Polarity
Positive Output
Dropout Voltage - Typ @ Current
370mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Input Voltage Min
-
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Output Voltage Max
-
Max Output Current
3A
Dropout Voltage Typ @ Current
370mV
IC Case / Package
TO-263 (D2PAK)
Operating Temperature Min
-40°C
Product Range
5V 3A LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
