
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.330 (CNY41.0529) |
| 25+ | CNY35.610 (CNY40.2393) |
| 100+ | CNY34.880 (CNY39.4144) |
Product Information
Product Overview
The MIC29300-5.0WT is a high-current low-Dropout Regulator with a Micrel's proprietary Super βeta PNP® process with a PNP pass element, this regulator feature 350 to 425mV (full load) typical dropout voltages and very low ground current. Designed for high-current loads, this device also find applications in lower current, extremely low dropout-critical systems, where their tiny dropout voltage and ground current values are important attributes. The regulator is fully protected against over-current faults, reversed input polarity, reversed lead insertion, Over-temperature operation and positive and negative transient voltage spikes.
- High current capability
- Low dropout voltage
- Low ground current
- Accurate 1% guaranteed tolerance
- Extremely fast transient response
- Reverse-battery and load dump protection
- Zero-current shutdown mode
- Error flag signals output out-of-regulation
Applications
Power Management, Computers & Computer Peripherals, Automotive, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
26V
5V
-
Positive Output
3A
370mV
TO-220
-40°C
5V 3A LDO Voltage Regulators
No SVHC (04-Feb-2026)
2.5V
1Outputs
5V
-
3A
370mV
Through Hole
3Pins
125°C
-
Technical Docs (2)
Alternatives for MIC29300-5.0WT
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
