Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC29300-12WUCopy
Manufacturer Standard Lead Time15 weeks
Order Code2774961
Product Range12V 3A LDO Voltage Regulators
Your Part Number
101 In Stock
Need more?
101 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.580 (CNY40.2054) |
| 25+ | CNY34.870 (CNY39.4031) |
| 100+ | CNY34.160 (CNY38.6008) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.58 (CNY40.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC29300-12WUCopy
Manufacturer Standard Lead Time15 weeks
Order Code2774961
Product Range12V 3A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min13V
Input Voltage Max26V
No. of Outputs1Outputs
Output Voltage - Nom12V
Output Voltage Nom12V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max3A
Max Output Current3A
Dropout Voltage - Typ @ Current370mV
Dropout Voltage Typ @ Current370mV
IC MountingSurface Mount
IC Case / PackageTO-263 (D2PAK)
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range12V 3A LDO Voltage Regulators
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
26V
Output Voltage - Nom
12V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
3A
Dropout Voltage Typ @ Current
370mV
IC Case / Package
TO-263 (D2PAK)
Operating Temperature Min
-40°C
Product Range
12V 3A LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
13V
No. of Outputs
1Outputs
Output Voltage Nom
12V
Output Voltage Max
-
Output Current Max
3A
Dropout Voltage - Typ @ Current
370mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
