Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC2920A-5.0WS-TRCopy
Manufacturer Standard Lead Time42 weeks
Order Code3360132
Product Range5V 400mA LDO Voltage Regulators
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.690 (CNY13.2097) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY11.69 (CNY13.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC2920A-5.0WS-TRCopy
Manufacturer Standard Lead Time42 weeks
Order Code3360132
Product Range5V 400mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
Output Voltage Nom5V
Output Voltage Min-
PolarityPositive Output
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range5V 400mA LDO Voltage Regulators
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Output Voltage Nom
5V
Polarity
Positive Output
IC Case / Package
SOT-223
Operating Temperature Min
-40°C
Product Range
5V 400mA LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Output Voltage Min
-
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000283
