Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC29152WD-TRCopy
Manufacturer Standard Lead Time59 weeks
Order Code
Re-Reel2857614RL
Cut Tape2857614
Product RangeAdj 1.5A LDO Voltage Regulators
Your Part Number
2,380 In Stock
Need more?
2,380 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY23.010 | CNY23.01 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.010 (CNY26.0013) |
| 25+ | CNY22.550 (CNY25.4815) |
| 100+ | CNY22.090 (CNY24.9617) |
| 2500+ | CNY21.630 (CNY24.4419) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC29152WD-TRCopy
Manufacturer Standard Lead Time59 weeks
Order Code
Re-Reel2857614RL
Cut Tape2857614
Product RangeAdj 1.5A LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2.3V
Input Voltage Max26V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1.25V
Output Voltage Max25V
PolarityPositive Output
Max Output Current1.5A
Output Current Max1.5A
Dropout Voltage - Typ @ Current350mV
Dropout Voltage Typ @ Current350mV
IC MountingSurface Mount
IC Case / PackageTO-252 (DPAK)
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 1.5A LDO Voltage Regulators
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
26V
Output Voltage - Nom
-
Output Voltage Max
25V
Max Output Current
1.5A
Dropout Voltage - Typ @ Current
350mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
-
Input Voltage Min
2.3V
No. of Outputs
1Outputs
Output Voltage Min
1.25V
Polarity
Positive Output
Output Current Max
1.5A
Dropout Voltage Typ @ Current
350mV
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
-40°C
Product Range
Adj 1.5A LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000527
