
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.960 (CNY25.9448) |
| 25+ | CNY22.480 (CNY25.4024) |
| 100+ | CNY22.310 (CNY25.2103) |
| 3300+ | CNY17.280 (CNY19.5264) |
Product Information
Product Overview
MIC28515T-E/PHA is a 75V/5A Hyper Speed Control® synchronous DC/DC buck regulator with external mode control. It is an adjustable frequency, synchronous buck regulator that features a unique adaptive on-time control architecture. The MIC28515 operates over an input supply range of 4.5V to 75V and provides a regulated output of up to 5A of output current. The output voltage is adjustable down to 0.6V with an accuracy of ±1%. Hyper speed control architecture allows for ultra-fast transient response, while reducing the output capacitance, and also makes high-VIN/low-VOUT operation possible. This adaptive on-time control architecture combines the advantages of fixed frequency operation and fast transient response in a single device. Applications include distributed power systems, communications/networking infrastructure, industrial power supplies, solar energy.
- 5A output current capability with up to 95% efficiency
- Selectable HLL or CCM operation, ±1% FB accuracy
- Any Capacitor™ stable: zero-ESR to high-ESR output capacitors
- Internal compensation, built-in 5V regulator for single-supply operation
- Auxiliary bootstrap LDO for improving system efficiency
- Internal bootstrap diode, programmable current limit, hiccup mode short-circuit protection
- Thermal shutdown, supports safe start-up into a pre-biased output
- Quiescent supply current is 330µA typ at VFB=1.5V, MODE=GND
- 32-lead VQFN package
- Extended temperature range from -40°C to +125°C
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
75V
5A
32Pins
-
32V
95%
125°C
-
No SVHC (04-Feb-2026)
-
1Outputs
4.5V
5A
VQFN
Surface Mount
600mV
800kHz
-40°C
-
MSL 1 - Unlimited
VQFN
800kHz
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
