
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY26.500 | CNY26.50 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.500 (CNY29.945) |
| 25+ | CNY25.970 (CNY29.3461) |
| 100+ | CNY25.440 (CNY28.7472) |
| 1000+ | CNY24.910 (CNY28.1483) |
Product Information
Product Overview
The MIC28510YJL TR is a 75V 4A hyper speed Control™ synchronous DC/DC Buck Regulator featuring unique adaptive on-time control architecture. The regulator operates over an input supply range of 4.5 to 75V and provides a regulated output of up to 4A of output current. The output voltage is adjustable down to 0.8V with a guaranteed accuracy of ±1%. Micrel's Hyper Speed Control™ architecture allows for ultra-fast transient response while reducing the output capacitance and also makes (High VIN)/(low VOUT) operation possible. This adaptive tON ripple control architecture combines the advantages of fixed-frequency operation and fast transient response in a single device. This regulator offers a full suite of protection features to ensure protection of the IC during fault conditions.
- Hyper Speed Control™ architecture enables
- Small output capacitance
- Any Capacitor™ stable
- Zero-ESR to high-ESR output capacitors
- Internal compensation
- Foldback current-limit and hiccup mode short-circuit protection
- Thermal shutdown
- Supports safe start-up into a pre-biased load
Applications
Power Management, Communications & Networking, Industrial, Alternative Energy
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
75V
4A
28Pins
-
24V
95%
125°C
-
No SVHC (04-Feb-2026)
-
1Outputs
4.5V
4A
MLF
Surface Mount
800mV
500kHz
-40°C
-
MSL 2 - 1 year
MLF
625kHz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
