Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC2775-31YM5-TRCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel2920791RL
Cut Tape2920791
Your Part Number
3,324 In Stock
Need more?
3,324 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.060 | CNY6.06 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.060 (CNY6.8478) |
| 25+ | CNY5.940 (CNY6.7122) |
| 100+ | CNY5.820 (CNY6.5766) |
| 3000+ | CNY5.700 (CNY6.441) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC2775-31YM5-TRCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel2920791RL
Cut Tape2920791
Technical Datasheet
Reset Threshold Voltage - Min-
Reset Threshold Voltage - Nom3.09V
No. of Monitored Voltages1Monitors
Supply Voltage Min1.5V
Supply Voltage Max5.5V
Reset Output TypeManual, Active-High / Active-Low
IC Case / PackageSOT-23
No. of Pins5Pins
IC MountingSurface Mount
Delay Time140ms
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Digital IC CaseSOT-23
Threshold Voltage3.09V
Technical Specifications
Reset Threshold Voltage - Min
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
5.5V
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
3.09V
Reset Threshold Voltage - Nom
3.09V
Supply Voltage Min
1.5V
Reset Output Type
Manual, Active-High / Active-Low
No. of Pins
5Pins
Delay Time
140ms
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Digital IC Case
SOT-23
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
