Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC2774N-46YM5-TRCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel2509971RL
Cut Tape2509971
Your Part Number
1,953 In Stock
Need more?
1,953 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.240 | CNY7.24 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.240 (CNY8.1812) |
| 25+ | CNY7.100 (CNY8.023) |
| 100+ | CNY6.960 (CNY7.8648) |
| 3000+ | CNY6.810 (CNY7.6953) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC2774N-46YM5-TRCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel2509971RL
Cut Tape2509971
Technical Datasheet
Reset Threshold Voltage - Min295mV
Reset Threshold Voltage - Max305mV
Reset Threshold Voltage - Nom4.68V, Adj
No. of Monitored Voltages2Monitors
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Reset Output TypeActive-Low, Open-Drain
IC Case / PackageSOT-23
No. of Pins5Pins
IC MountingSurface Mount
Delay Time140ms
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Digital IC CaseSOT-23
Threshold Voltage4.68V
Technical Specifications
Reset Threshold Voltage - Min
295mV
Reset Threshold Voltage - Nom
4.68V, Adj
Supply Voltage Min
4.75V
Reset Output Type
Active-Low, Open-Drain
No. of Pins
5Pins
Delay Time
140ms
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Digital IC Case
SOT-23
Reset Threshold Voltage - Max
305mV
No. of Monitored Voltages
2Monitors
Supply Voltage Max
5.25V
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
4.68V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001588
