Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC24046YFL-TRCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel2534505RL
Cut Tape2534505
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.850 | CNY15.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.850 (CNY17.9105) |
| 25+ | CNY15.540 (CNY17.5602) |
| 100+ | CNY15.220 (CNY17.1986) |
| 5000+ | CNY14.900 (CNY16.837) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC24046YFL-TRCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel2534505RL
Cut Tape2534505
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min4.5V
Input Voltage Max19V
Output Current5A
Max Output Current5A
IC Case / PackageQFN
No. of Pins20Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min700mV
Output Voltage Max3.3V
Switching Frequency Typ400kHz
Efficiency90%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
DC / DC Converter IC CaseQFN
Automotive Qualification Standard-
Switching Frequency400kHz
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
19V
Max Output Current
5A
No. of Pins
20Pins
Output Voltage - Nom
-
Output Voltage Max
3.3V
Efficiency
90%
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Output Current
5A
IC Case / Package
QFN
IC Mounting
Surface Mount
Output Voltage Min
700mV
Switching Frequency Typ
400kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
QFN
Switching Frequency
400kHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000118
