
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.460 | CNY5.46 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.460 (CNY6.1698) |
| 25+ | CNY5.360 (CNY6.0568) |
| 100+ | CNY5.250 (CNY5.9325) |
| 3000+ | CNY5.140 (CNY5.8082) |
Product Information
Product Overview
MIC2288YD5-TR is a 1A 1.2MHz PWM boost converter in low-profile. It implements a constant frequency, current mode control scheme with internal compensation that offers excellent transient response and output regulation performance. The high frequency operation saves board space by allowing small and external components. The fixed frequency PWM topology also reduces spurious switching noise and ripple to the input power source. Suitable for organic EL power supply, TFT-LCD bias supply, 12v supply for DSL applications, multi-output dc/dc converters, positive and negative output regulators and SEPIC converters applications.
- Stable with ceramic capacitors
- Input voltage range from 2.5V to 10V
- Output voltage adjustable to 34V
- Switch Current Limit of 1.2A typ
- 1.2MHz PWM operation
- Low output voltage ripple
- Undervoltage Lockout
- Overtemperature Shutdown
- Junction temperature range from -40 to 125°C
- 5-lead Thin SOT23 package
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Adjustable
Boost (Step Up)
10V
1A
5Pins
-
34V
-
125°C
-
No SVHC (04-Feb-2026)
-
1Outputs
2.5V
1A
SOT-23
Surface Mount
3.6V
1.2MHz
-40°C
-
-
SOT-23
1.35MHz
Technical Docs (2)
Alternatives for MIC2288YD5-TR
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
