Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC2172YM-TRCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2857602RL
Cut Tape2857602
Your Part Number
4,652 In Stock
Need more?
4,652 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY31.510 | CNY31.51 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.510 (CNY35.6063) |
| 25+ | CNY30.880 (CNY34.8944) |
| 100+ | CNY30.250 (CNY34.1825) |
| 2500+ | CNY29.620 (CNY33.4706) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC2172YM-TRCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2857602RL
Cut Tape2857602
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBoost, Buck, Cuk, Inverting
Input Voltage Min3V
Input Voltage Max40V
Output Current1.25A
Max Output Current1.25A
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min3.6V
Output Voltage Max65V
Switching Frequency Typ100kHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
DC / DC Converter IC CaseSOIC
Automotive Qualification Standard-
Switching Frequency100kHz
Technical Specifications
Output Type
Adjustable
Topology
Boost, Buck, Cuk, Inverting
Input Voltage Max
40V
Max Output Current
1.25A
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
65V
Efficiency
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
3V
Output Current
1.25A
IC Case / Package
SOIC
IC Mounting
Surface Mount
Output Voltage Min
3.6V
Switching Frequency Typ
100kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
DC / DC Converter IC Case
SOIC
Switching Frequency
100kHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
