Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC2090-1YM5-TRCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel2509913RL
Cut Tape2509913
Your Part Number
15,038 In Stock
Need more?
15,038 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY1.950 | CNY1.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.950 (CNY2.2035) |
| 25+ | CNY1.730 (CNY1.9549) |
| 100+ | CNY1.720 (CNY1.9436) |
| 3000+ | CNY1.700 (CNY1.921) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC2090-1YM5-TRCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel2509913RL
Cut Tape2509913
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage5.5V
Current Limit50mA
On State Resistance0.7ohm
IC Case / PackageSOT-23
No. of Pins5Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Distribution Switch Case StyleSOT-23
Product Overview
The MIC2090-1YM5 TR is a current limiting power Distribution Switch optimized for general-purpose 50 or 100mA low power distribution in circuits requiring Over-current limiting and circuit protection. It has 20ns super fast reaction time to hard short at output and 10ms fault flag delay eliminates false assertions.
- Reverse current blocking
- Auto-retry over-current and short-circuit protection
- Latch-OFF on current limit
- Thermal shutdown
- Fault status flag indicates - over-current, over-temperature or UVLO
- Under-voltage lockout
- Low quiescent current
Applications
Communications & Networking, Power Management, Computers & Computer Peripherals, Portable Devices
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
5.5V
On State Resistance
0.7ohm
No. of Pins
5Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Automotive Qualification Standard
-
No. of Channels
1Channels
Current Limit
50mA
IC Case / Package
SOT-23
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Distribution Switch Case Style
SOT-23
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
