
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.170 (CNY11.4921) |
| 25+ | CNY9.970 (CNY11.2661) |
| 100+ | CNY9.770 (CNY11.0401) |
Product Information
Product Overview
The MIC2026-2YM is a dual-channel power Distribution Switch optimized for general-purpose power distribution requiring circuit protection. The switch is internally current limited and have thermal shutdown that protects the device and load. The device employs soft-start circuitry that minimizes inrush current in applications where highly capacitive loads are employed. A fault status output flag is asserted during over-current and thermal shutdown conditions. Transient faults are internally filtered.
- 140mΩ Maximum on-resistance
- Short-circuit protection with thermal shutdown
- Fault status flag with 3ms filter eliminates false assertions
- Under-voltage lockout
- Reverse current flow blocking
- Circuit breaker mode
- Logic-compatible input
- Soft-start circuit
- Low quiescent current
Applications
Communications & Networking, Power Management, Computers & Computer Peripherals, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
High Side
5.5V
0.09ohm
8Pins
Active Low
-40°C
-
-
-
2Channels
900mA
SOIC
Yes
2Outputs
85°C
-
No SVHC (04-Feb-2026)
SOIC
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
