Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC2012YM-TRCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel3335281RL
Cut Tape3335281
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.610 | CNY19.61 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.610 (CNY22.1593) |
| 25+ | CNY18.140 (CNY20.4982) |
| 100+ | CNY17.470 (CNY19.7411) |
| 2500+ | CNY17.080 (CNY19.3004) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC2012YM-TRCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel3335281RL
Cut Tape3335281
Technical Datasheet
USB IC TypeDual Port Power Switch
USB Standard-
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins8Pins
Data Rate-
No. of Ports2Ports
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
USB IC Type
Dual Port Power Switch
Supply Voltage Min
4.5V
IC Case / Package
SOIC
Data Rate
-
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
USB Standard
-
Supply Voltage Max
5.5V
No. of Pins
8Pins
No. of Ports
2Ports
Operating Temperature Max
70°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
