Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC1232MYCopy
Manufacturer Standard Lead Time28 weeks
Order Code2509872
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.760 (CNY11.0288) |
| 25+ | CNY9.570 (CNY10.8141) |
| 100+ | CNY9.370 (CNY10.5881) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.76 (CNY11.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC1232MYCopy
Manufacturer Standard Lead Time28 weeks
Order Code2509872
Technical Datasheet
Reset Threshold Voltage - Min-
Reset Threshold Voltage - Nom4.37V
No. of Monitored Voltages1Monitors
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Reset Output TypeActive-High, Push-Pull / Active-Low, Open-Drain
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Delay Time610ms
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Digital IC CaseSOIC
Threshold Voltage4.37V
Technical Specifications
Reset Threshold Voltage - Min
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
5.5V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
4.37V
Reset Threshold Voltage - Nom
4.37V
Supply Voltage Min
4.5V
Reset Output Type
Active-High, Push-Pull / Active-Low, Open-Drain
No. of Pins
8Pins
Delay Time
610ms
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Digital IC Case
SOIC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000998
