Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP9700AT-E/TTCopy
Order Code2410118
Technical Datasheet
IC Output TypeVoltage
Sensing Accuracy Range 2C
Sensing Temperature Min0°C
Sensing Temperature Max70°C
Sensor Case StyleSOT-23
No. of Pins3Pins
Supply Voltage Min2.3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max0
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
IC Output Type
Voltage
Sensing Temperature Min
0°C
Sensor Case Style
SOT-23
Supply Voltage Min
2.3V
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
Sensing Accuracy Range
2C
Sensing Temperature Max
70°C
No. of Pins
3Pins
Supply Voltage Max
5.5V
Operating Temperature Max
0
MSL
MSL 1 - Unlimited
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000042
