Print Page
Image is for illustrative purposes only. Please refer to product description.

445 In Stock
Need more?
445 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.120 (CNY12.5656) |
| 25+ | CNY10.900 (CNY12.317) |
| 100+ | CNY10.680 (CNY12.0684) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.12 (CNY12.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP79512-I/MSCopy
Order Code2810108
Technical Datasheet
InterfacesSerial SPI
Date FormatDay; Date; Month; Year
Clock FormatHH:MM:SS:hh
Clock IC TypeCalendar, Clock
Time FormatHH:MM:SS:hh
Supply Voltage Min1.8V
Clock IC Case StyleMSOP
Supply Voltage Max3.6V
IC Case / PackageMSOP
IC Interface TypeSerial SPI
No. of Pins10Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Interfaces
Serial SPI
Clock Format
HH:MM:SS:hh
Time Format
HH:MM:SS:hh
Clock IC Case Style
MSOP
IC Case / Package
MSOP
No. of Pins
10Pins
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Date Format
Day; Date; Month; Year
Clock IC Type
Calendar, Clock
Supply Voltage Min
1.8V
Supply Voltage Max
3.6V
IC Interface Type
Serial SPI
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
