Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP73833T-AMI/MFCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel3491030RL
Cut Tape3491030
Your Part Number
6,157 In Stock
Need more?
6,157 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.690 | CNY8.69 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.690 (CNY9.8197) |
| 25+ | CNY7.390 (CNY8.3507) |
| 100+ | CNY7.350 (CNY8.3055) |
| 3300+ | CNY7.210 (CNY8.1473) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP73833T-AMI/MFCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel3491030RL
Cut Tape3491030
Technical Datasheet
Battery TypeLi-Ion, Li-Pol
Input Voltage6V
Battery Charge Voltage4.2V
Charge Current1A
IC Case / PackageDFN-EP
No. of Pins10Pins
No. of Cells1Cells
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Battery Type
Li-Ion, Li-Pol
Battery Charge Voltage
4.2V
IC Case / Package
DFN-EP
No. of Cells
1Cells
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Input Voltage
6V
Charge Current
1A
No. of Pins
10Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
