Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP6V66UT-E/LTYCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel3324604RL
Cut Tape3324604
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.650 | CNY8.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.650 (CNY9.7745) |
| 25+ | CNY7.360 (CNY8.3168) |
| 100+ | CNY6.970 (CNY7.8761) |
| 3000+ | CNY6.570 (CNY7.4241) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP6V66UT-E/LTYCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel3324604RL
Cut Tape3324604
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product1MHz
Slew Rate Typ0.45V/µs
Supply Voltage Range1.8V to 5.5V
IC Case / PackageSC-70
No. of Pins5Pins
Amplifier TypeZero Drift
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage25µV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleSC-70
Automotive Qualification Standard-
Bandwidth1MHz
No. of Amplifiers1 Amplifier
Slew Rate0.45V/µs
Product Overview
MCP6V66UT-E/LTY is a single, zero-drift operational amplifier which provides input offset voltage correction for very low offset and offset drift. This is unity-gain stable, has virtually no 1/f noise and have good power supply rejection ratio (PSRR) and common mode rejection ratio (CMRR). Typical applications include portable instrumentation, sensor conditioning, temperature measurement, DC offset correction, medical instrumentation.
- Input offset voltage drift with temperature (Linear Temp. Co.) is -150 min (TA = -40 to +125°C)
- Input offset voltage is -25µV min (TA = +25°C, VDD = +1.8V to +5.5V)
- Power supply rejection ratio is 110dB min (TA = +25°C, VDD = +1.8V to +5.5V, VSS = GND)
- Common mode rejection ratio is 128dB typ (VDD = 1.8V, VCM = -0.2V to 2.1V, TA = +25°C)
- Input noise voltage is 0.17µVP-P typ (f = 0.01 to 1Hz, TA = +25°C, VDD = +1.8V to +5.5V, VSS = GND)
- Quiescent current per amplifier is 80V typ (IO = 0, TA = +25°C, VDD = +1.8V to +5.5V, VSS = GND)
- Rail-to-rail input/output, unity gain stable
- Gain bandwidth product is 1MHz typ (TA = +25°C, VDD = +1.8V to +5.5V, VSS = GND)
- Slew rate is 0.45V/µs typ (TA = +25°C, VDD = +1.8V to +5.5V, VSS = GND)
- 5 pin SC-70 package, extended operating temperature range from -40 to 125°C
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.45V/µs
IC Case / Package
SC-70
Amplifier Type
Zero Drift
Input Offset Voltage
25µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
1MHz
Supply Voltage Range
1.8V to 5.5V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SC-70
Bandwidth
1MHz
Slew Rate
0.45V/µs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000191
