Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP6V26-E/SNCopy
Manufacturer Standard Lead Time13 weeks
Order Code2064541
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.850 (CNY17.9105) |
| 25+ | CNY13.260 (CNY14.9838) |
| 100+ | CNY12.120 (CNY13.6956) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.85 (CNY17.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP6V26-E/SNCopy
Manufacturer Standard Lead Time13 weeks
Order Code2064541
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product2MHz
Slew Rate Typ1V/µs
Supply Voltage Range2.3V to 5.5V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeZero Drift
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage2µV
Input Bias Current7pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth2MHz
No. of Amplifiers1 Amplifier
Slew Rate1V/µs
Product Overview
MCP6V26-E/SN is a single operational amplifier. It provides input offset voltage correction for very low offset and offset drift. This device has a wide gain bandwidth product and strongly reject switching noise. This is a unity gain stable, has no 1/f noise, and has good power supply rejection ratio (PSRR) and common mode rejection ratio (CMRR). Typical application includes portable instrumentation, sensor conditioning, temperature measurement, DC offset correction, medical instrumentation.
- Input offset current across temperature is ±50pA typ (TA = +85°C, VDD = +2.3V to +5.5V)
- Power supply rejection is 142dB typ (TA = +25°C, VDD = +2.3V to +5.5V, VSS = GND)
- Common-mode rejection is 136dB typ (VDD = 2.3V, VCM = -0.15V to 2.5V, TA = +25°C)
- Supply voltage range from 2.3 to 5.5V (TA = +25°C, VSS = GND)
- Quiescent current per amplifier is 620µA typ (IO = 0, TA = +25°C, VDD = +2.3V to +5.5V, VSS = GND)
- Gain bandwidth product is 2.0MHz typ (TA = +25°C, VDD = +2.3V to +5.5V, VSS = GND)
- Slew rate is 1.0V/µs typ (TA = +25°C, VDD = +2.3V to +5.5V, VSS = GND)
- Phase margin is 65° typ (G = +1, TA = +25°C, VDD = +2.3V to +5.5V, VSS = GND)
- Input bias current is +7pA typ (TA = +25°C, VDD = +2.3V to +5.5V, VSS = GND)
- 8 pin SOIC package, extended operating temperature range from -40 to 125°C
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
1V/µs
IC Case / Package
SOIC
Amplifier Type
Zero Drift
Input Offset Voltage
2µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
2MHz
Supply Voltage Range
2.3V to 5.5V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
7pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
2MHz
Slew Rate
1V/µs
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000172
