Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP6L01RT-E/OTCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel1852137RL
Cut Tape1852137
Your Part Number
2,459 In Stock
Need more?
2,459 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.390 | CNY2.39 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.390 (CNY2.7007) |
| 25+ | CNY2.120 (CNY2.3956) |
| 100+ | CNY1.850 (CNY2.0905) |
| 3000+ | CNY1.730 (CNY1.9549) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP6L01RT-E/OTCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel1852137RL
Cut Tape1852137
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product1MHz
Slew Rate Typ0.6V/µs
Supply Voltage Range1.8V to 6V
IC Case / PackageSOT-23
No. of Pins5Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage1mV
Input Bias Current2pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleSOT-23
Automotive Qualification Standard-
Bandwidth1MHz
No. of Amplifiers1 Amplifier
Slew Rate0.6V/µs
Product Overview
MCP6L01RT-E/OT is an operational amplifier (op-amp) that supports general-purpose applications. The combination of rail-to-rail input and output, low quiescent current and bandwidth fit into many applications. Typical applications include portable equipment, photodiode amplifiers, analogue filters, notebooks and PDAs, and battery-powered systems.
- Rail-to-rail input and output swing
- Supply voltage range from 1.8 to 6.0V (TA = +25°C, VDD = 5.0V, VSS = GND)
- Gain bandwidth product is 1.0MHz typ (TA = 25°C, VDD = +5.0V, VSS = GND)
- Slew rate is 0.6V/µs typ (TA = 25°C, VDD = +5.0V, VSS = GND)
- Quiescent current per amplifier is 85µA typ (IO = 0, TA = +25°C, VDD = 5.0V)
- Input offset voltage is ±1mV typ (TA = +25°C, VDD = 5.0V, VSS = GND)
- Input offset voltage drift is ±2µV/°C (VDD = 5.0V, VSS = GND, TA= -40°C to+125°C)
- Power supply rejection ratio is 83dB typ (TA = +25°C, VDD = 5.0V, VSS = GND)
- Common-mode rejection ratio is 78dB typ ( VCM = -0.3V to 5.3V, TA = +25°C)
- 5 pin SOT-23 package, extended operating temperature range from -40 to 125°C
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.6V/µs
IC Case / Package
SOT-23
Amplifier Type
General Purpose
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
1MHz
Supply Voltage Range
1.8V to 6V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
2pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOT-23
Bandwidth
1MHz
Slew Rate
0.6V/µs
Technical Docs (3)
Alternatives for MCP6L01RT-E/OT
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
