
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.200 | CNY4.20 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.200 (CNY4.746) |
| 25+ | CNY3.510 (CNY3.9663) |
| 100+ | CNY3.500 (CNY3.955) |
| 3000+ | CNY3.430 (CNY3.8759) |
Product Information
Product Overview
MCP6566T-E/LT is a low-power open-drain single output comparator. This comparator is optimized for low-power 1.8V, single-supply applications with greater than rail-to-rail input operation. The internal input hysteresis eliminates output switching due to internal input noise voltage, reducing current draw. The open-drain output of the family requires a pull-up resistor. It supports pull-up voltages that are above and below VDD, which can be used to level shift. The output toggle frequency can reach a typical 4MHz (typical) while limiting supply current surges and dynamic power consumption during switching. Typical application includes laptop computers, mobile phones, handheld electronics, RC timers, alarm and monitoring circuits, window comparators, multivibrators.
- 56ns propagation delay typ (high-to-low, 100mV overdrive, VDD = +1.8 to +5.5V, VSS = GND, TA = +25°C)
- Quiescent current per comparator is 100µA typ (IOUT = 0, VDD = 1.8V to 5.5V, VSS = GND, TA = +25°C)
- Input offset voltage range from -10 to +10mV (VCM = VSS, VDD = +1.8 to +5.5V, VSS = GND, TA = +25°C)
- Rail-to-rail input range from VSS – 0.3V to VDD + 0.3V
- Supply voltage range from 1.8 to 5.5V (VDD = +1.8V to +5.5V, VSS = GND, TA = +25°C)
- Power supply rejection ratio is 70dB typ (VCM = VSS, VDD = +1.8V to +5.5V, VSS = GND, TA = +25°C)
- Common-mode rejection ratio is 66dB typ (VCM = -0.3V to VDD + 0.3V, VDD = 5.5V, TA = +25°C)
- Input offset drift is ±2µV/°C typ (VCM = VSS, VDD = +1.8V to +5.5V, VSS = GND, TA = +25°C)
- Input offset current is ±1pA typ (VCM = VSS, VDD = +1.8V to +5.5V, VSS = GND, TA = +25°C)
- 5 pin SC-70 package, extended operating temperature range from -40 to 125°C
Technical Specifications
Low Power
-
SC-70
Open Drain
Surface Mount
125°C
AEC-Q100
No SVHC (04-Feb-2026)
SC-70
1 Comparator
1Channels
1.8V to 5.5V
5Pins
Single Supply
-40°C
-
MSL 1 - Unlimited
AEC-Q100
Open Drain
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
