Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP6491T-E/OTCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel2306614RL
Cut Tape2306614
Your Part Number
318 In Stock
Need more?
318 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.870 | CNY5.87 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.870 (CNY6.6331) |
| 25+ | CNY4.900 (CNY5.537) |
| 100+ | CNY4.810 (CNY5.4353) |
| 3000+ | CNY4.710 (CNY5.3223) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP6491T-E/OTCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel2306614RL
Cut Tape2306614
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product7.5MHz
Slew Rate Typ6V/µs
Supply Voltage Range2.4V to 5.5V
IC Case / PackageSOT-23
No. of Pins5Pins
Amplifier TypeLow Input Bias
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage1.5mV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleSOT-23
Automotive Qualification StandardAEC-Q100
Bandwidth7.5MHz
No. of Amplifiers1 Amplifier
Slew Rate6V/µs
Product Overview
Applications
Automotive
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
6V/µs
IC Case / Package
SOT-23
Amplifier Type
Low Input Bias
Input Offset Voltage
1.5mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
AEC-Q100
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
7.5MHz
Supply Voltage Range
2.4V to 5.5V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOT-23
Bandwidth
7.5MHz
Slew Rate
6V/µs
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
