
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.680 | CNY2.68 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.680 (CNY3.0284) |
| 25+ | CNY2.630 (CNY2.9719) |
| 100+ | CNY2.580 (CNY2.9154) |
| 2500+ | CNY2.520 (CNY2.8476) |
Product Information
Product Overview
MCP6487T-E/MS is an operational amplifier with EMI filtering. It operates with a single-supply voltage, as low as 1.8V while drawing low-quiescent current (720µA, maximum per amplifier). This op amp also has low-input offset voltage (±1.6mV, maximum) and rail-to-rail input and output operation. In addition, MCP6487T-E/MS is unity gain stable and has a gain bandwidth product of 10MHz (typical). It has EMI protection to minimize the effects of electromagnetic interference from external sources. This feature makes it suited for EMI-sensitive applications such as power lines, radio stations, and mobile communications. Application includes automotive, portable equipment, medical diagnostic equipment, active filters, and sensor conditioning.
- Supply voltage range from 1.8V to 5.5V
- Rail-to-rail input/output
- Unity gain stable, no phase reversal, quick start-up time
- Typical gain bandwidth product is 10MHz (TA= +25°C, VDD = +1.8V to +5.5V)
- Typical slew rate is 20V/µs (VDD = 5.5V, VIN <gt/> 4V, TA= +25°C)
- Typical settling time is 0.4µs (to 0.1%, VDD = 5V, 2V step, G = +1, TA= +25°C)
- Electromagnetic interference rejection ratio is 30dB (VIN = 100mVPK, 400MHz, TA= +25°C) typical
- Typical input noise voltage is 3.4µVP-P (f = 0.1Hz to 10Hz, TA= +25°C)
- Dual op-amp, 8-lead MSOP package
- Extended temperature range from -40°C to +125°C
Technical Specifications
2Channels
20V/µs
MSOP
General Purpose
1.6mV
Surface Mount
125°C
-
MSOP
10MHz
20V/µs
10MHz
1.8V to 5.5V
8Pins
Rail - Rail Input / Output (RRIO)
1pA
-40°C
-
No SVHC (04-Feb-2026)
-
2 Amplifier
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
