Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP6472T-E/MNYCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel2414388RL
Cut Tape2414388
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.540 | CNY7.54 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.540 (CNY8.5202) |
| 25+ | CNY7.390 (CNY8.3507) |
| 100+ | CNY7.240 (CNY8.1812) |
| 3300+ | CNY7.090 (CNY8.0117) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP6472T-E/MNYCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel2414388RL
Cut Tape2414388
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product2MHz
Slew Rate Typ1.1V/µs
Supply Voltage Range2V to 5.5V
IC Case / PackageTDFN
No. of Pins8Pins
Amplifier TypeLow Bias Current
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage1.5mV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleTDFN
Automotive Qualification Standard-
Bandwidth2MHz
No. of Amplifiers2 Amplifier
Slew Rate1.1V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
1.1V/µs
IC Case / Package
TDFN
Amplifier Type
Low Bias Current
Input Offset Voltage
1.5mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
2MHz
Supply Voltage Range
2V to 5.5V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
TDFN
Bandwidth
2MHz
Slew Rate
1.1V/µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
