
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.880 | CNY5.88 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.880 (CNY6.6444) |
| 25+ | CNY4.910 (CNY5.5483) |
| 100+ | CNY4.350 (CNY4.9155) |
| 2500+ | CNY4.270 (CNY4.8251) |
Product Information
Product Overview
MCP6404T-E/ST is a quad operational amplifier (op amp) has low quiescent current (45µA, typical) and rail-to-rail input and output operation. This family is unity gain stable and has a gain bandwidth product of 1MHz (typical). This device operates with a power supply voltage of 1.8V to 6.0V. This feature makes the family of op amps well suited for single-supply, battery-powered applications. It is designed with Microchip’s advanced CMOS process. Applications includes portable equipment, battery powered system, medical instrumentation, automotive electronics, data acquisition equipment, sensor conditioning, analogue active filters.
- rail-to-rail input and output, unity gain stable, no phase reversal
- Input offset voltage range from -4.5 to +4.5mV (VCM = VSS, TA = +25°C, VDD = +1.8 to +6.0V)
- Input offset drift with temperature is ±2.0µV/°C typical (-40°C to +125°C, VCM = VSS)
- 75dB power supply rejection ratio typical (+125°C, VCM = VSS, VDD = +1.8 to +6.0V)
- Input offset current is 20pA typical (+125°C, VCM = VSS, VDD = +1.8 to +6.0V)
- Common-mode rejection ratio is 68dB typical (+125°C, VCM = -0.05V to 1.85V, VDD = 1.8V)
- 1MHz gain bandwidth product typical (TA = +25°C, VDD = +1.8 to +6.0V)
- Supply voltage range from 1.8 to 6.0V (TA= +25°C)
- 0.5V/µs slew rate typical (VDD = +1.8 to +6.0V, TA= +25°C)
- 14 lead TSSOP package, extended temperature range from -40°C to +125°C
Technical Specifications
4Channels
0.5V/µs
TSSOP
General Purpose
800µV
Surface Mount
125°C
-
TSSOP
1MHz
0.5V/µs
1MHz
1.8V to 6V
14Pins
Rail - Rail Input / Output (RRIO)
1pA
-40°C
-
No SVHC (04-Feb-2026)
-
4 Amplifier
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
