
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.570 | CNY4.57 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.570 (CNY5.1641) |
| 25+ | CNY3.850 (CNY4.3505) |
| 100+ | CNY3.780 (CNY4.2714) |
| 3300+ | CNY3.700 (CNY4.181) |
Product Information
Product Overview
MCP6402T-E/MNY is a dual operational amplifier (op-amp) that has a low quiescent current (45µA, typical) and rail-to-rail input and output operation. These features make the family of op-amp well suited for single-supply, battery-powered applications. It is designed with Microchip’s advanced CMOS process. The application includes portable equipment, battery-powered systems, medical instrumentation, automotive electronics, data acquisition equipment, sensor conditioning, and analogue active filters.
- Quiescent current per amplifier is 45µA typ (IO = 0, VDD = 5.0V, VCM = 0.2VDD, TA = +25°C)
- Gain bandwidth product is 1MHz typ (TA = +25°C, VDD = +1.8 to +6.0V, VSS = GND)
- Unity gain stable, no phase reversal
- Input offset voltage range from -4.5 to +4.5mV (VCM = VSS, TA = +25°C, VDD = 1.8V to 6V, VSS = GND)
- Power supply rejection ratio is 78dB typ (VCM = VSS, TA = +25°C, VDD = +1.8v to +6.0v, VSS = GND)
- Common mode rejection ratio is 71dB typ (VCM = -0.2V to 2.0V, VDD = 1.8V, TA = +25°C)
- Slew rate is 0.5V/µs typ (TA = +25°C, VDD = +1.8 to +6.0V, VSS = GND)
- Supply voltage range from 1.8 to 6.0V (TA = +25°C, VDD = +1.8v to +6.0v, VSS = GND)
- Phase margin is 65° typ (G = +1 V/V, TA = +25°C, VDD = +1.8 to +6.0V, VSS = GND)
- 8 pin TDFN package, extended operating temperature range from -40 to 125°C
Technical Specifications
2Channels
0.5V/µs
TDFN
Unity Gain Stable
800µV
Surface Mount
125°C
AEC-Q100
No SVHC (04-Feb-2026)
AEC-Q100
2 Amplifier
1MHz
1.8V to 6V
8Pins
Rail - Rail Input / Output (RRIO)
1pA
-40°C
-
MSL 1 - Unlimited
TDFN
1MHz
0.5V/µs
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
