
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.400 (CNY16.272) |
| 25+ | CNY14.120 (CNY15.9556) |
| 100+ | CNY13.830 (CNY15.6279) |
Product Information
Product Overview
MCP6294-E/ST is a quad rail-to-rail operational amplifier that provides wide bandwidth for the current. It supports rail-to-rail input and output swing, with a Common-mode input voltage range of VDD + 300mV to VSS – 300mV. This family of operational amplifier is designed with Microchip’s advanced CMOS process. Application includes portable equipment, photodiode amplifier, analogue filters, notebooks and PDAs, battery-powered systems.
- Gain bandwidth product is 10.0MHz typ (TA = +25°C, VDD = +2.4V to +5.5V, VSS = GND)
- Quiescent current per amplifier is 1.0mA typ (IO = 0, TA = +25°C, VDD = +2.4V to +5.5V)
- Supply voltage from 2.4 to 6.0V (TA = -40°C to +125°C)
- Power supply rejection ratio is 90dB typ (VCM = VSS, TA = +25°C, VDD = +2.4V to +5.5V)
- Common-mode rejection ratio is 85dB typ (VCM = -0.3V to 2.5V, VDD = 5V, TA = +25°C)
- Input offset voltage range from -3.0 to +3.0mV (VCM = VSS, TA = +25°C, VDD = 2.4 to 5.5V, VSS = GND)
- Supply voltage range from 2.4 to 6.0V (TA = -40°C to +125°C, VSS = GND)
- Gain bandwidth product is 10.0MHz typ (TA = +25°C, VDD = +2.4V to +5.5V, VSS = GND)
- Slew rate is 7V/µs typ (TA = +25°C, VDD = +2.4V to +5.5V, VSS = GND)
- 14 pin TSSOP package, extended operating temperature range from -40 to 125°C
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
4Channels
7V/µs
TSSOP
Rail to Rail
3mV
Surface Mount
125°C
AEC-Q100
No SVHC (04-Feb-2026)
AEC-Q100
4 Amplifier
10MHz
2.4V to 6V
14Pins
Rail - Rail Input / Output (RRIO)
1pA
-40°C
-
MSL 1 - Unlimited
TSSOP
10MHz
7V/µs
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
