
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.720 (CNY14.3736) |
| 25+ | CNY12.470 (CNY14.0911) |
| 100+ | CNY12.220 (CNY13.8086) |
Product Information
Product Overview
The MCP6274-E/SL is an Operational Amplifier provides wide bandwidth for the current. This family has a 2MHz Gain Bandwidth Product (GBWP) and a 65° Phase Margin. This family also operates from a single supply voltage as low as 2.0V, while drawing 170μA (typical) quiescent current. The MCP6274 supports rail-to-rail input and output swing, with a common mode input voltage range of VDD + 300mV to VSS - 300mV. This family of op amps is designed with Microchip’s advanced CMOS process. The CS input puts the device in low power mode.
- IQ = 170μA (typical) Supply current
Applications
Automotive, Power Management
Technical Specifications
4Channels
0.9V/µs
SOIC
General Purpose
3mV
Surface Mount
125°C
AEC-Q100
No SVHC (04-Feb-2026)
AEC-Q100
4 Amplifier
2MHz
2V to 5.5V
14Pins
Rail - Rail Input / Output (RRIO)
1pA
-40°C
-
MSL 1 - Unlimited
SOIC
2MHz
0.9V/µs
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
