
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.180 (CNY6.9834) |
| 25+ | CNY6.060 (CNY6.8478) |
| 100+ | CNY5.940 (CNY6.7122) |
Product Information
Product Overview
The MCP6234-E/SL is an Operational Amplifier provides wide bandwidth for the quiescent current. The MCP6234 family has a 300kHz gain bandwidth product and 65°C (typical) phase margin. This family operates from a single supply voltage as low as 1.8V, while drawing 20μA (typical) quiescent current. In addition, the MCP6234 family supports rail-to-rail input and output swing, with a common mode input voltage range of VDD + 300mV to VSS - 300mV. The op amp is designed in one of Microchip’s advanced CMOS processes.
- Wide bandwidth
- Supports rail-to-rail input and output swing
Applications
Automotive, Power Management
Technical Specifications
4Channels
0.15V/µs
SOIC
General Purpose
5mV
Surface Mount
125°C
AEC-Q100
No SVHC (04-Feb-2026)
AEC-Q100
4 Amplifier
300kHz
1.8V to 6V
14Pins
Rail - Rail Input / Output (RRIO)
1pA
-40°C
-
MSL 1 - Unlimited
SOIC
300kHz
0.15V/µs
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
