
3,000 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.210 (CNY3.6273) |
| 25+ | CNY2.590 (CNY2.9267) |
| 100+ | CNY2.570 (CNY2.9041) |
| 3000+ | CNY2.520 (CNY2.8476) |
Product Information
Product Overview
MCP6231UT-E/LT is a single, rail-to-rail operational amplifier that provides wide bandwidth for the quiescent current. It supports rail-to-rail input and output swing, with a Common-mode input voltage range of VDD + 300mV to VSS – 300mV. This op-amp is designed in one of Microchip’s advanced CMOS processes. Application includes automotive, portable equipment, transimpedance amplifiers, analogue filters, notebooks and PDAs, battery-powered systems.
- Gain bandwidth product is 300KHz typ (TA = +25°C, VDD = +1.8 to 5.5V, VSS = GND)
- Quiescent current per amplifier is 20µA typ (IO = 0, VCM = VDD – 0.5V, TA = +25°C)
- Supply voltage range from 1.8 to 6.0V (VSS= GND, TA= +25°C)
- Power supply rejection ratio is 83dB typ (VCM = VSS, TA = +25°C, VDD = +1.8V to +5.5V)
- Common-mode rejection ratio is 75dB typ (VCM = -0.3V to 5.3V, VDD = 5V, TA = +25°C)
- Phase margin is 65° typ (G = +1 V/V, TA = +25°C, VDD = +1.8 to 5.5V, VSS = GND)
- Slew rate is 0.15V/µs typ (TA = +25°C, VDD = +1.8 to 5.5V, VSS = GND)
- Input offset current is ±1.0pA typ (TA = +25°C, VDD = +1.8V to +5.5V, VSS = GND)
- DC open-loop gain (large signal) is 110dB typ (VCM = -0.3V to 5.3V, VDD = 5V, TA = +25°C)
- 5 pin SC-70 package, extended operating temperature range from -40 to 125°C
Technical Specifications
1Channels
0.15V/µs
SC-70
Rail to Rail
5mV
Surface Mount
125°C
AEC-Q100
No SVHC (04-Feb-2026)
AEC-Q100
1 Amplifier
300kHz
1.8V to 5.5V
5Pins
Rail - Rail Input / Output (RRIO)
1pA
-40°C
-
MSL 1 - Unlimited
SC-70
300kHz
0.15V/µs
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
