Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP617-I/SNCopy
Manufacturer Standard Lead Time12 weeks
Order Code1439433
Your Part Number
126 In Stock
Need more?
126 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.060 (CNY11.3678) |
| 25+ | CNY9.860 (CNY11.1418) |
| 100+ | CNY9.660 (CNY10.9158) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.06 (CNY11.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP617-I/SNCopy
Manufacturer Standard Lead Time12 weeks
Order Code1439433
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product190kHz
Slew Rate Typ0.08V/µs
Supply Voltage Range2.3V to 5.5V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage150µV
Input Bias Current-15nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth190kHz
No. of Amplifiers2 Amplifier
Slew Rate0.08V/µs
Product Overview
MCP617-I/SN is a micropower Bi-CMOS, dual operational amplifier. It is capable of precision, low-power, single-supply operation. This op amp is unity-gain stable and has low input offset voltage rail-to-rail output swing and low input offset current. This feature makes this family of op amps well-suited for battery-powered applications. Typical applications include battery power instruments, weight scales, strain gauges, medical instruments, and test equipment.
- Input offset voltage range from -150 to +150µV (VDD = +2.3V to +5.5V, VSS = GND, TA = +25°C)
- Input noise voltage is 2.2µVP-P typ (f = 0.1 to 10Hz, VDD = +2.3 to +5.5V, VSS = GND, TA = 25°C)
- Quiescent current per amplifier is 19µA typ (IO = 0, VDD = +2.3V to +5.5V, VSS = GND, TA = +25°C)
- Supply voltage range from 2.3 to 5.5V (VSS = GND, TA = +25°C)
- Power supply rejection is 105dB typ (VDD = +2.3V to +5.5V, VSS = GND, TA = +25°C)
- Common-mode rejection ratio is 100dB typ (VDD = 5.0V, VCM = 0.0 to 4.1V, TA = +25°C)
- Gain bandwidth product is 190KHz typ (VDD = +2.3 to +5.5V, VSS = GND, TA = 25°C)
- Slew rate is 0.08V/µs typ (VDD = +2.3V to +5.5V, VSS = GND, TA = 25°C)
- Rail-to-rail output, unity gain stable, no phase reversal
- 8-lead plastic SOIC package, industrial application range from -40°C to +85°C
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.08V/µs
IC Case / Package
SOIC
Amplifier Type
General Purpose
Input Offset Voltage
150µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
190kHz
Supply Voltage Range
2.3V to 5.5V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
-15nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
190kHz
Slew Rate
0.08V/µs
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000198
