Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP6074T-E/STCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel3491019RL
Cut Tape3491019
Your Part Number
931 In Stock
Need more?
30 Next business day delivery available(Shanghai stock)
901 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.980 | CNY9.98 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.980 (CNY11.2774) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP6074T-E/STCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel3491019RL
Cut Tape3491019
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product1.2MHz
Slew Rate Typ0.5V/µs
Supply Voltage Range1.8V to 6V
IC Case / PackageTSSOP
No. of Pins14Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage150µV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleTSSOP
Automotive Qualification StandardAEC-Q100
Bandwidth1.2MHz
No. of Amplifiers4 Amplifier
Slew Rate0.5V/µs
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
0.5V/µs
IC Case / Package
TSSOP
Amplifier Type
General Purpose
Input Offset Voltage
150µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
AEC-Q100
No. of Amplifiers
4 Amplifier
Gain Bandwidth Product
1.2MHz
Supply Voltage Range
1.8V to 6V
No. of Pins
14Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
TSSOP
Bandwidth
1.2MHz
Slew Rate
0.5V/µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
