
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.680 (CNY12.0684) |
| 25+ | CNY10.470 (CNY11.8311) |
| 100+ | CNY10.260 (CNY11.5938) |
Product Information
Product Overview
MCP607-I/P is a dual micropower CMOS operational amplifier. It is a unity-gain stable with a low offset voltage (250µV, maximum). Performance characteristics include rail-to-rail output swing capability and low input bias current (80pA at +85°C, maximum). These features make this family of op-amps well-suited for single-supply, precision, high-impedance, battery-powered applications. Typical applications battery power instruments, high-impedance applications, strain gauges, medical instruments, and test equipment.
- Input offset voltage range from -250 to +250µV (VDD = +2.5V to +5.5V, VSS = GND, TA = +25°C)
- Power supply rejection ratio is 93dB typ (VDD = +2.5V to +5.5V, VSS = GND, TA = +25°C)
- Input bias current is 80pA max (TA = +85°C, VDD = +2.5V to +5.5V, VSS = GND)
- Quiescent current per amplifier is 18.7µA (IO = 0, VDD = +2.5V to +5.5V, VSS = GND, TA = +25°C)
- Common mode rejection ratio is 91dB typ (VDD = 5V, VCM = -0.3V to 3.9V, TA = +25°C)
- Gain bandwidth product is 155KHz typ (VDD = +2.5V to +5.5V, VSS = GND, TA = +25°C)
- Slew rate is 0.08V/µs typ (VDD = +2.5V to +5.5V, VSS = GND, TA = +25°C)
- Phase margin is 62° typ (G = +1 V/V, VDD = +2.5V to +5.5V, VSS = GND, TA = +25°C)
- Input offset drift with temperature is ±1.8µV/°C typ (VDD = +2.5V to +5.5V, TA = -40°C to +85°C)
- 8 pin DIP package, industrial operating temperature range from -40 to 85°C
Technical Specifications
2Channels
0.08V/µs
DIP
General Purpose
250µV
Through Hole
85°C
AEC-Q100
No SVHC (04-Feb-2026)
AEC-Q100
2 Amplifier
155kHz
2.5V to 6V
8Pins
Rail - Rail Output (RRO)
1pA
-40°C
-
-
DIP
155kHz
0.08V/µs
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
