
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.450 (CNY19.7185) |
| 25+ | CNY17.110 (CNY19.3343) |
| 100+ | CNY16.760 (CNY18.9388) |
Product Information
Product Overview
The MCP6054-E/ST is an Operational Amplifier has low input offset voltage (±150μV, maximum) and rail-to-rail input and output operation. This family is unity gain stable and has a gain bandwidth product of 385kHz (typical). The device operate with a single supply voltage as low as 1.8V, while drawing low quiescent current per amplifier (30μA, typical). These features make the family of op amps well suited for single-supply, high precision, battery-powered applications. The MCP6054 family is offered in quad (MCP6054) configuration. The MCP6054 is designed with Microchip’s advanced CMOS process. All devices are available in the extended temperature range, with a power supply range of 1.8 to 6.0V.
- No phase reversal
Applications
Automotive, Sensing & Instrumentation, Power Management
Technical Specifications
4Channels
0.15V/µs
TSSOP
Precision
150µV
Surface Mount
125°C
AEC-Q100
No SVHC (04-Feb-2026)
AEC-Q100
4 Amplifier
385kHz
1.8V to 6V
14Pins
Rail - Rail Input / Output (RRIO)
1pA
-40°C
-
MSL 1 - Unlimited
TSSOP
385kHz
0.15V/µs
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
