
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.200 | CNY7.20 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.200 (CNY8.136) |
Product Information
Product Overview
MCP604T-E/SL is a quad, 2.7V to 6.0V single supply CMOS op-amp. It utilizes an advanced CMOS technology that provides low bias current, high-speed operation, high open-loop gain, and rail-to-rail output swing. This product offering operates with a single supply voltage that can be as low as 2.7V, while drawing 230µA (typical) of quiescent current per amplifier. In addition, the common mode input voltage range goes 0.3V below ground, making this amplifier ideal for single-supply operation. This device is appropriate for low power, battery operated circuits due to the low quiescent current, for A/D convert driver amplifiers because of their wide bandwidth or for anti-aliasing filters by virtue of their low input bias current. Typical application includes portable equipment, A/D converter driver, photo diode pre-amp, analogue filters, data acquisition, notebooks and PDAs, sensor interface.
- Rail-to-Rail output, input range includes ground
- Unity-gain stable
- Input offset voltage is ±0.7mV typical (TA = +25°C, VDD = +2.7V to +5.5V)
- 88dB power supply rejection typical (TA = +25°C, VDD = +2.7V to +5.5V)
- Input offset current is ±1pA typical (TA = +25°C, VDD = +2.7V to +5.5V)
- 90dB common mode rejection ratio typical (VDD = 5.0V, VCM = -0.3V to 3.8V)
- Supply voltage range from 2.7 to 6.0V (TA = +25°C, VDD = +2.7V to +5.5V)
- Gain bandwidth product is 2.8MHz typical (TA = +25°C, VDD = +2.7V to +5.5V)
- Slew rate is 2.3V/µs typical (G = +1 V/V, TA = +25°C)
- 14 lead SOIC package, extended temperature range from -40°C to+125°C
Technical Specifications
4Channels
2.3V/µs
SOIC
CMOS
700µV
Surface Mount
125°C
-
SOIC
2.8MHz
2.3V/µs
2.8MHz
2.7V to 6V
14Pins
Rail - Rail Output (RRO)
1pA
-40°C
-
No SVHC (04-Feb-2026)
-
4 Amplifier
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
