Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP6031T-E/OTCopy
Manufacturer Standard Lead Time10 weeks
Order Code2458496
Your Part Number
5,234 In Stock
Need more?
977 Delivery in 5-6 Business Days(UK stock)
4,257 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.090 (CNY8.0117) |
| 25+ | CNY5.870 (CNY6.6331) |
| 100+ | CNY5.830 (CNY6.5879) |
| 3000+ | CNY5.720 (CNY6.4636) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.09 (CNY8.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP6031T-E/OTCopy
Manufacturer Standard Lead Time10 weeks
Order Code2458496
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product10kHz
Slew Rate Typ0.004V/µs
IC Case / PackageSOT-23
No. of Pins5Pins
Amplifier TypePrecision
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage150µV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleSOT-23
Automotive Qualification Standard-
No. of Amplifiers1 Amplifier
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.004V/µs
No. of Pins
5Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOT-23
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
10kHz
IC Case / Package
SOT-23
Amplifier Type
Precision
Input Offset Voltage
150µV
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000048
