
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.140 | CNY6.14 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.140 (CNY6.9382) |
| 25+ | CNY5.270 (CNY5.9551) |
| 100+ | CNY5.260 (CNY5.9438) |
| 3300+ | CNY4.740 (CNY5.3562) |
Product Information
Product Overview
MCP602T-E/SN is a dual supply CMOS, low-power operational amplifier. This op amp utilizes an advanced CMOS technology that provides low bias current, highspeed operation, high open-loop gain, and rail-to-rail output swing. This product offering operates with a single supply voltage that can be as low as 2.7V, while drawing 230µA (typical) of quiescent current per amplifier. In addition, the common mode input voltage range goes 0.3V below ground, making this amplifier ideal for single-supply operation. It appropriate for low power, battery operated circuits due to the low quiescent current, for A/D convert driver amplifiers because of their wide bandwidth or for anti-aliasing filters by virtue of their low input bias current. Application includes portable equipment, A/D converter driver, photo diode pre-amp, analogue filters, data acquisition, notebooks and PDAs, sensor interface.
- rail-to-rail output, input range includes ground
- Input offset voltage range from -4.5 to +4.5mV (extended temperature, TA = -40°C to +125°C)
- 88dB power supply rejection typical (VDD = 2.7V to 5.5V, TA = +25°C)
- 450pA input bias current typical (TA = +125°C, VDD = +2.7V to +5.5V)
- Input offset current is ±1pA typical (TA = +25°C, VDD = +2.7V to +5.5V)
- 90dB common mode rejection ratio typical (VDD = 5.0V, VCM = -0.3V to 3.8V)
- 2.8MHz gain bandwidth product typical (TA = +25°C, VDD = +2.7V to +5.5V)
- 2.3V/µs slew rate typical (G = +1V/V, TA = +25°C, VDD = +2.7V to +5.5V)
- 4.5µs settling time typical (0.01%, G = +1 V/V, 3.8V step)
- 8 lead plastic SOIC package, extended temperature range from -40°C to +125°C
Technical Specifications
2Channels
2.3V/µs
SOIC
CMOS
700µV
Surface Mount
125°C
-
SOIC
2.8MHz
2.3V/µs
2.8MHz
2.7V to 6V
8Pins
Rail - Rail Output (RRO)
1pA
-40°C
-
No SVHC (04-Feb-2026)
-
2 Amplifier
Technical Docs (2)
Alternatives for MCP602T-E/SN
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
