Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP6024T-E/STCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel4226011RL
Cut Tape4226011
Your Part Number
153 In Stock
Need more?
153 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY20.880 | CNY20.88 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.880 (CNY23.5944) |
| 25+ | CNY17.360 (CNY19.6168) |
| 100+ | CNY15.690 (CNY17.7297) |
| 2500+ | CNY15.380 (CNY17.3794) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP6024T-E/STCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel4226011RL
Cut Tape4226011
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product10MHz
Slew Rate Typ7V/µs
Supply Voltage Range2.5V to 5.5V
IC Case / PackageTSSOP
No. of Pins14Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage250µV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleTSSOP
Automotive Qualification Standard-
Bandwidth10MHz
No. of Amplifiers4 Amplifier
Slew Rate7V/µs
Product Overview
MCP6024T-E/ST is a quad, rail-to-rail input/output, 10MHz op amp with high performance. Key specifications include wide bandwidth (10MHz), low noise (8.7nV/Hz), low input offset voltage and low distortion (0.00053% THD+N). It also offers a chip select pin (CS) (active low) that gives power savings when the part is not in use. Application includes automotive, multi-pole active filters, audio processing, DAC buffer, test equipment, medical instrumentation.
- Unity gain stable
- Input offset voltage temperature drift is ±3.5µV/°C typical (TA = -40°C to +125°C)
- Power supply rejection ratio is 90dB typical (VCM = 0V, TA = +25°C)
- Input offset current is ±1pA (TA = +25°C, VDD = +2.5V to +5.5V)
- Common mode rejection ratio is 90dB typical (VDD = 5V, VCM = -0.3V to 5.3V)
- Supply voltage range from 2.5 to 5.5V (TA = +25°C)
- Quiescent current per amplifier is 1.0mA typical (IO = 0, TA = +25°C)
- 10MHz gain bandwidth product typical (TA = +25°C, VDD = +2.5V to +5.5V)
- Slew rate is 7.0V/µs typical (TA = +25°C, VDD = +2.5V to +5.5V)
- 14 lead TSSOP package, extended temperature range from -40°C to +125°C
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
7V/µs
IC Case / Package
TSSOP
Amplifier Type
General Purpose
Input Offset Voltage
250µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Amplifier Case Style
TSSOP
Bandwidth
10MHz
Slew Rate
7V/µs
Gain Bandwidth Product
10MHz
Supply Voltage Range
2.5V to 5.5V
No. of Pins
14Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
