Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP6022T-I/SNCopy
Manufacturer Standard Lead Time42 weeks
Order Code3387773
Your Part Number
217 In Stock
Need more?
217 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.720 (CNY15.5036) |
| 25+ | CNY11.360 (CNY12.8368) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY13.72 (CNY15.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP6022T-I/SNCopy
Manufacturer Standard Lead Time42 weeks
Order Code3387773
Technical Datasheet
Gain Bandwidth Product10MHz
Slew Rate Typ7V/µs
Rail to RailRail - Rail Input / Output (RRIO)
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gain Bandwidth Product
10MHz
Rail to Rail
Rail - Rail Input / Output (RRIO)
MSL
MSL 1 - Unlimited
Slew Rate Typ
7V/µs
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00017
